Microcontrollers and Processors
AM3352BZCED60
Texas Instruments
Description: Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90

Overview of AM3352BZCED60 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AM3352BZCED60 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-39717-5-ND
DigiKey IC MPU SITARA 600MHZ 298NFBGA Min Qty: 160 Lead time: 18 Weeks Container: Tray Temporarily Out of Stock
  • 160 $9.4876
$9.4876 Buy Now
DISTI # 595-AM3352BZCED60
Mouser Electronics Microprocessors - MPU Sitara ARM Cortex-A8 MPU RoHS: Compliant 160
  • 1 $12.2200
  • 10 $11.2400
  • 25 $10.7700
  • 100 $8.7100
  • 250 $8.7000
$8.7000 / $12.2200 Buy Now
Ameya Holding Limited IC MPU SITARA 600MHZ 298NFBGA 2330
RFQ
Win Source Electronics Sitara AM335x ARM Cortex-A8 Microprocessors (MPUs) | IC MPU SITARA 600MHZ 298NFBGA 2226
  • 3 $22.6090
  • 6 $18.5510
  • 9 $17.9710
  • 12 $17.3920
  • 15 $16.8120
  • 20 $15.0730
$15.0730 / $22.6090 Buy Now

CAD Models for AM3352BZCED60 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AM3352BZCED60 by Texas Instruments

AM3352BZCED60
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LFBGA, BGA298,19X19,25
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
28
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
26 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B298
JESD-609 Code
e1
Length
13 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
64
Number of Terminals
298
On Chip Data RAM Width
8
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA298,19X19,25
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (words)
131072
Seated Height-Max
1.3 mm
Speed
600 MHz
Supply Current-Max
400 mA
Supply Voltage-Max
1.144 V
Supply Voltage-Min
1.056 V
Supply Voltage-Nom
1.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. AM3352BZCED60
    Texas Instruments
    Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 90
    VS

Alternate Parts for AM3352BZCED60

This table gives cross-reference parts and alternative options found for AM3352BZCED60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCED60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM3352BZCE60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90 Texas Instruments AM3352BZCED60 vs AM3352BZCE60
AM3352BZCEA60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 Texas Instruments AM3352BZCED60 vs AM3352BZCEA60
AM3352BZCEA60R Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 Texas Instruments AM3352BZCED60 vs AM3352BZCEA60R
Part Number Description Manufacturer Compare
AM3352BZCE60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA 0 to 90 Texas Instruments AM3352BZCED60 vs AM3352BZCE60
AM3352BZCEA60 Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 Texas Instruments AM3352BZCED60 vs AM3352BZCEA60
AM3352BZCEA60R Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 298-NFBGA -40 to 105 Texas Instruments AM3352BZCED60 vs AM3352BZCEA60R

Related Parts for AM3352BZCED60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3352BZCED60 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3352BZCED60 by Texas Instruments

  • Please alert me when AM3352BZCED60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM3352BZCED60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3352BZCED60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM3352BZCED60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3352BZCED60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3352BZCED60 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: