Part Details for AM325S433 by Anatech Electronics Inc
Overview of AM325S433 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM325S433
AM325S433 CAD Models
AM325S433 Part Data Attributes
|
AM325S433
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM325S433
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER IMPEDANCE ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 325.3 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 150 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 150 OHM Ω | |
Width | 3.8 mm |