Part Details for AM3101-1PCT by AMD
Overview of AM3101-1PCT by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM3101-1PCT
AM3101-1PCT CAD Models
AM3101-1PCT Part Data Attributes
|
AM3101-1PCT
AMD
Buy Now
Datasheet
|
Compare Parts:
AM3101-1PCT
AMD
Standard SRAM, 16X4, 35ns, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM3101-1PCT
This table gives cross-reference parts and alternative options found for AM3101-1PCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3101-1PCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S02PCB | Standard SRAM, 16X4, 35ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | AM3101-1PCT vs AM27S02PCB |
N7489B | Standard SRAM, 16X4, TTL, PDIP16 | Signetics | AM3101-1PCT vs N7489B |
AM3101DC | Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM3101-1PCT vs AM3101DC |
AM31L01ADC | Standard SRAM, 16X4, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM3101-1PCT vs AM31L01ADC |
54F219DL | Standard SRAM, 16X4, 32ns, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | AM3101-1PCT vs 54F219DL |
N82S25N | Standard SRAM, 16X4, 50ns, TTL, PDIP16 | YAGEO Corporation | AM3101-1PCT vs N82S25N |
N3101AB | IC 16 X 4 STANDARD SRAM, 35 ns, PDIP16, Static RAM | NXP Semiconductors | AM3101-1PCT vs N3101AB |
AM27S06A/BEA | Standard SRAM, 16X4, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | AM3101-1PCT vs AM27S06A/BEA |
HD10145 | Standard SRAM, 16X4, 15ns, ECL, CDIP16 | Hitachi Ltd | AM3101-1PCT vs HD10145 |
MM74C989J | IC 16 X 4 STANDARD SRAM, 620 ns, CDIP16, CERAMIC, DIP-16, Static RAM | National Semiconductor Corporation | AM3101-1PCT vs MM74C989J |