Part Details for AM2DS-0503SH30JZ by Aimtec
Overview of AM2DS-0503SH30JZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2DS-0503SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2692
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2DS-0503SH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9200 / $5.3200 | Buy Now |
DISTI #
AM2DS-0503SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 40mA to 400mA 1.32W Through Hole 7-Pin SIP - Rail/Tube (Alt: AM2DS-0503SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3912 / $3.7772 | Buy Now |
DISTI #
AM2DS-0503SH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 3.3VDC, Iout: 400mA, SIP7 Min Qty: 1 | 0 |
|
$4.0200 / $4.3400 | RFQ |
DISTI #
000000000006388471
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
Part Details for AM2DS-0503SH30JZ
AM2DS-0503SH30JZ CAD Models
AM2DS-0503SH30JZ Part Data Attributes:
|
AM2DS-0503SH30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2DS-0503SH30JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM2DS-0503SH30JZ
This table gives cross-reference parts and alternative options found for AM2DS-0503SH30JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2DS-0503SH30JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM2DS-0503SJZ | AC-DC Regulated Power Supply Module | Aimtec | AM2DS-0503SH30JZ vs AM2DS-0503SJZ |