There are no models available for this part yet.
Overview of AM2D-2424SH30Z by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM2D-2424SH30Z by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK9865
|
Newark | Dc-Dc Converter, 24V, 0.0833A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:83.3Ma, Output Voltage - Output 2:-, Width:6Mm Rohs Compliant: Yes |Aimtec AM2D-2424SH30Z RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $5.0500 | Buy Now | |
DISTI #
2721-AM2D-2424SH30Z-ND
|
DigiKey | DC DC CONVERTER 24V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
200 In Stock |
|
$6.4577 / $7.2900 | Buy Now | |
DISTI #
AM2D-2424SH30Z
|
Avnet Americas | Module DC-DC 1-OUT 24V 0.083A 2W 4-Pin SIP Bulk - Rail/Tube (Alt: AM2D-2424SH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.1964 / $5.0268 | Buy Now | |
DISTI #
AM2D-2424SH30Z
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 24VDC, Iout: 83mA, SIP7 Min Qty: 1 | 39 |
|
$5.1500 / $5.7700 | Buy Now | |
DISTI #
000000000003465208
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.7400 / $5.0500 | Buy Now | |
DISTI #
AM2D-2424SH30Z
|
Avnet Abacus | (Alt: AM2D-2424SH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 360 |
|
Buy Now | ||
DISTI #
C1S115500045276
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant Container: Bulk | 20 |
|
$6.4400 / $6.7000 | Buy Now |
CAD Models for AM2D-2424SH30Z by Aimtec
Part Data Attributes for AM2D-2424SH30Z by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
SIP-7/6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
26.4 V
|
Input Voltage-Min
|
21.6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-PSMA-T6
|
Length
|
19.5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
24.72 V
|
Output Voltage-Min
|
23.28 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
6 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.083; Efficiency (%): 80; Max Capacitive load (µF): 470; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: MomentaryVS
-
Related Parts for AM2D-2424SH30Z
-
ATXMEGA128A1U-AUMicrocontrollers
-
AF1Other Analog ICs
-
AD9627ABCPZ-80Analog to Digital Converters
-
LT6234IDDOperational Amplifiers
-
AD9745BCPZRLDigital to Analog Converters
-
MAX3218EAPLine Driver or Receivers
-
AME8500AEETAF29ZPower Management Circuits
-
IXFH26N50P3Power Field-Effect Transistors
-
LP3965ESX-2.5Linear Regulator ICs