Part Details for AM2A158M30050LC by Samwha Electronics
Overview of AM2A158M30050LC by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2A158M30050LC
AM2A158M30050LC CAD Models
AM2A158M30050LC Part Data Attributes
|
AM2A158M30050LC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
AM2A158M30050LC
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1618 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | LUG |
Alternate Parts for AM2A158M30050LC
This table gives cross-reference parts and alternative options found for AM2A158M30050LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2A158M30050LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALT22A152CB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALT22A152CB100 |
ALT22A152CD100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | AM2A158M30050LC vs ALT22A152CD100 |
ALT22A152AB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALT22A152AB100 |
ALP22A152DF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALP22A152DF100 |
ALP22A152DE100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALP22A152DE100 |
ALT22A152DD100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN | KEMET Corporation | AM2A158M30050LC vs ALT22A152DD100 |
ALT22A152AA100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALT22A152AA100 |
ALP22A152DD100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALP22A152DD100 |
ALP22A152CB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALP22A152CB100 |
ALP22A152AB100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, CHASSIS MOUNT, CAN | Aerovox Corporation | AM2A158M30050LC vs ALP22A152AB100 |