Part Details for AM29SL800DT100WCC by Spansion
Overview of AM29SL800DT100WCC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL800DT100WCC
AM29SL800DT100WCC CAD Models
AM29SL800DT100WCC Part Data Attributes
|
AM29SL800DT100WCC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL800DT100WCC
Spansion
Flash, 512KX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM29SL800DT100WCC
This table gives cross-reference parts and alternative options found for AM29SL800DT100WCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800DT100WCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29SL800TE-10PBT | Flash, 512KX16, 100ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29SL800DT100WCC vs MBM29SL800TE-10PBT |
AM29SL800DT100WAC | Flash, 512KX16, 100ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL800DT100WCC vs AM29SL800DT100WAC |
MBM29SL800TD-10PBT-E1 | Flash, 512KX16, 100ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29SL800DT100WCC vs MBM29SL800TD-10PBT-E1 |
AM29SL800DT100WCI | Flash, 512KX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL800DT100WCC vs AM29SL800DT100WCI |
AM29SL800DT100WCF | Flash, 512KX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL800DT100WCC vs AM29SL800DT100WCF |
AM29SL800DT100WAD | Flash, 512KX16, 100ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL800DT100WCC vs AM29SL800DT100WAD |
MBM29SL800TE-10PBT-E1 | Flash, 512KX16, 100ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29SL800DT100WCC vs MBM29SL800TE-10PBT-E1 |
AM29SL800DT100WCD | Flash, 512KX16, 100ns, PBGA48, 9 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | AM29SL800DT100WCC vs AM29SL800DT100WCD |