Memory
AM29SL800DT100EC
Description: Flash, 512KX16, 100ns, PDSO48, MO-142BDD, TSOP-48

Overview of AM29SL800DT100EC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AM29SL800DT100EC by Spansion

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   47
RFQ

CAD Models for AM29SL800DT100EC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800DT100EC by Spansion

AM29SL800DT100EC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142BDD, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29SL800DT100EC
    Spansion
    Flash, 512KX16, 100ns, PDSO48, MO-142BDD, TSOP-48
    VS

Alternate Parts for AM29SL800DT100EC

This table gives cross-reference parts and alternative options found for AM29SL800DT100EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800DT100EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M59DR008E100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL800DT100EC vs M59DR008E100N1T
AM29SL800DT100ED Flash, 512KX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT100ED
M59DR008E100N1 Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL800DT100EC vs M59DR008E100N1
M59DR008E100N6T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL800DT100EC vs M59DR008E100N6T
AM29SL800DT100EF Flash, 512KX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT100EF
Part Number Description Manufacturer Compare
AM29SL800DT-100FF Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT-100FF
M59DR008E100N1T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL800DT100EC vs M59DR008E100N1T
AM29SL800DT100ED Flash, 512KX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT100ED
AM29SL800DT-100FI Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT-100FI
M59DR008E100N1 Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL800DT100EC vs M59DR008E100N1
M59DR008E100N6T Flash, 512KX16, 100ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29SL800DT100EC vs M59DR008E100N6T
AM29SL800DT-100FC Flash, 512KX16, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT-100FC
AM29SL800DT100EF Flash, 512KX16, 100ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29SL800DT100EC vs AM29SL800DT100EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800DT100EC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800DT100EC by Spansion

Select Manufacturer
Which Manufacturer of AM29SL800DT100EC would you like to use for your alert(s)?
  • Please alert me when AM29SL800DT100EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800DT100EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800DT100EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800DT100EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800DT100EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800DT100EC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: