Part Details for AM29SL800DB120FI by Spansion
Overview of AM29SL800DB120FI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29SL800DB120FI
AM29SL800DB120FI CAD Models
AM29SL800DB120FI Part Data Attributes
|
AM29SL800DB120FI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL800DB120FI
Spansion
512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AM29SL800DB120FI
This table gives cross-reference parts and alternative options found for AM29SL800DB120FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800DB120FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M59DR008E120N6T | STMicroelectronics | Check for Price | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29SL800DB120FI vs M59DR008E120N6T |
AM29SL800CT-120EC | AMD | Check for Price | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 | AM29SL800DB120FI vs AM29SL800CT-120EC |
AM29SL800DT120EI | AMD | Check for Price | Flash, 512KX16, 120ns, PDSO48, MO-142B, TSOP-48 | AM29SL800DB120FI vs AM29SL800DT120EI |
MBM29SL800BD-12PFTN | FUJITSU Limited | Check for Price | Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 | AM29SL800DB120FI vs MBM29SL800BD-12PFTN |
M59DR008F120N6 | STMicroelectronics | Check for Price | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29SL800DB120FI vs M59DR008F120N6 |
AM29SL800DB120EI | Spansion | Check for Price | Flash, 512KX16, 120ns, PDSO48, MO-142BDD, TSOP-48 | AM29SL800DB120FI vs AM29SL800DB120EI |
AM29SL800DB-120ED | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AM29SL800DB120FI vs AM29SL800DB-120ED |
AM29SL800CT-120FC | Spansion | Check for Price | 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AM29SL800DB120FI vs AM29SL800CT-120FC |
AM29SL800DB120FC | AMD | Check for Price | Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AM29SL800DB120FI vs AM29SL800DB120FC |
AM29SL800DB120FI | AMD | Check for Price | Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 | AM29SL800DB120FI vs AM29SL800DB120FI |