Datasheets
AM29SL800DB-150WAC by:

512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48

Part Details for AM29SL800DB-150WAC by Spansion

Overview of AM29SL800DB-150WAC by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP150WACBZ-3.0-R7 Analog Devices 150mA LDO 3.0Vout
ADP150WACBZ-3.3-R7 Analog Devices 150mA LDO 3.3 Vout

Part Details for AM29SL800DB-150WAC

AM29SL800DB-150WAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29SL800DB-150WAC Part Data Attributes

AM29SL800DB-150WAC Spansion
Buy Now Datasheet
Compare Parts:
AM29SL800DB-150WAC Spansion 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description TFBGA,
Pin Count 48
Reach Compliance Code compliant
Access Time-Max 150 ns
Alternate Memory Width 8
JESD-30 Code R-PBGA-B48
JESD-609 Code e0
Length 8.15 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.2 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 6.15 mm

Alternate Parts for AM29SL800DB-150WAC

This table gives cross-reference parts and alternative options found for AM29SL800DB-150WAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800DB-150WAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29SL800DT150WAI Flash, 512KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29SL800DT150WAI
AM29SL800CT-150WBC 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800CT-150WBC
AM29SL800DT150WCI Flash, 512KX16, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29SL800DT150WCI
AM29SL800DB-150WAD 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800DB-150WAD
AM29SL800DT-150WCI 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800DT-150WCI
AM29SL800DB-150WAI 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800DB-150WAI
AM29SL800DB-150WCF 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800DB-150WCF
AM29SL800CT-150WBF 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800CT-150WBF
AM29SL800CB-150WBI 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29SL800CB-150WBI
AM29SL800DT-150WAC 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800DT-150WAC
Part Number Description Manufacturer Compare
AM29DL800BB90WBE Flash, 512KX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29DL800BB90WBE
M29W800DB90ZA6E 512KX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 STMicroelectronics AM29SL800DB-150WAC vs M29W800DB90ZA6E
M29W800DT45ZA1T 512KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800DB-150WAC vs M29W800DT45ZA1T
M29W800AB120ZA5T 512KX16 FLASH 2.7V PROM, 120ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800DB-150WAC vs M29W800AB120ZA5T
AM29F800BT-70WBE Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29F800BT-70WBE
AM29LV800DB-70WCC Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29LV800DB-70WCC
AM29SL800CT-120WBI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29SL800CT-120WBI
AM29SL800CT-150WBF 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800CT-150WBF
AM29SL800DT-90WAC 512KX16 FLASH 1.8V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-150WAC vs AM29SL800DT-90WAC
AM29SL800CT-100WBI 512KX16 FLASH 1.8V PROM, 100ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-150WAC vs AM29SL800CT-100WBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800DB-150WAC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800DB-150WAC by Spansion

  • Please alert me when AM29SL800DB-150WAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800DB-150WAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800DB-150WAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800DB-150WAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800DB-150WAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800DB-150WAC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: