Memory
AM29SL800CB150WBI
Description: Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29SL800CB150WBI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800CB150WBI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800CB150WBI by AMD

AM29SL800CB150WBI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
BGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; CAN ALSO BE CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. AM29SL800CB150WBI
    AMD
    Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29SL800CB150WBI

This table gives cross-reference parts and alternative options found for AM29SL800CB150WBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800CB150WBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800CT150WBI Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29SL800CT150WBI
AM29SL800CB150WBC Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29SL800CB150WBC
AM29SL800CT150WBD Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CB150WBI vs AM29SL800CT150WBD
AM29SL800CT150WBI Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CB150WBI vs AM29SL800CT150WBI
Part Number Description Manufacturer Compare
AM29SL800BT-200WBI 1MX8 FLASH 1.8V PROM, 200ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29SL800BT-200WBI
AM29SL800CB150WBC Flash, 1MX8, 150ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29SL800CB150WBC
AM29DL800B-150UAC Flash, 1MX8, 150ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 AMD AM29SL800CB150WBI vs AM29DL800B-150UAC
AM29DL800B-120UAC Flash, 1MX8, 120ns, PBGA48, 0.65 MM PITCH, MICRO, BGA-48 AMD AM29SL800CB150WBI vs AM29DL800B-120UAC
AM29LV800BT90WBE Flash, 1MX8, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29LV800BT90WBE
AM29SL800BB-200WBF 1MX8 FLASH 1.8V PROM, 200ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CB150WBI vs AM29SL800BB-200WBF
AM29SL800BT-200WBD 1MX8 FLASH 1.8V PROM, 200ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CB150WBI vs AM29SL800BT-200WBD
AM29SL800BT-200WBC 1MX8 FLASH 1.8V PROM, 200ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29SL800BT-200WBC
AM29SL800BT-170WBC 1MX8 FLASH 1.8V PROM, 170ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CB150WBI vs AM29SL800BT-170WBC
AM29SL800BT-200WBC 1MX8 FLASH 1.8V PROM, 200ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CB150WBI vs AM29SL800BT-200WBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800CB150WBI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800CB150WBI by AMD

Select Manufacturer
Which Manufacturer of AM29SL800CB150WBI would you like to use for your alert(s)?
  • Please alert me when AM29SL800CB150WBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800CB150WBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800CB150WBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800CB150WBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800CB150WBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800CB150WBI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: