Memory
AM29SL800CB100FI
Description: Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48

Overview of AM29SL800CB100FI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800CB100FI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800CB100FI by AMD

AM29SL800CB100FI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
SOP, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; CAN ALSO BE CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. AM29SL800CB100FI
    AMD
    Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29SL800CB100FI

This table gives cross-reference parts and alternative options found for AM29SL800CB100FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800CB100FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800CB100FC Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29SL800CB100FI vs AM29SL800CB100FC
AM29SL800CB100EI Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29SL800CB100FI vs AM29SL800CB100EI
AM29SL800CT100EC Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29SL800CB100FI vs AM29SL800CT100EC
AM29SL800CT100EI Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29SL800CB100FI vs AM29SL800CT100EI
Part Number Description Manufacturer Compare
AM29LV800DB-120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800CB100FI vs AM29LV800DB-120FC
TMS28F800AVT80BDCDQ 1MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Texas Instruments AM29SL800CB100FI vs TMS28F800AVT80BDCDQ
M29R800D-200N1TR 1MX8 FLASH 3V PROM, 200ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29SL800CB100FI vs M29R800D-200N1TR
M29F800DB55N3T 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB100FI vs M29F800DB55N3T
AM29LV800BB80EK 512KX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL800CB100FI vs AM29LV800BB80EK
M29F800AT90N6T 512KX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB100FI vs M29F800AT90N6T
M29W800DT45N6 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB100FI vs M29W800DT45N6
M29F800AB70N6T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB100FI vs M29F800AB70N6T
TMS28F800AVT80BDCDE 1MX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 Texas Instruments AM29SL800CB100FI vs TMS28F800AVT80BDCDE
TE28F800C3TD70 Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation AM29SL800CB100FI vs TE28F800C3TD70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800CB100FI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800CB100FI by AMD

  • Please alert me when AM29SL800CB100FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800CB100FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800CB100FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800CB100FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800CB100FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800CB100FI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: