Memory
AM29SL800CB-150ED
Spansion
Description: 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29SL800CB-150ED by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
50294-5150EDLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 150 Positions, 0 Guide Pin, with special Retention feature, 2.54mm (0.100in) Pitch

CAD Models for AM29SL800CB-150ED by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800CB-150ED by Spansion

AM29SL800CB-150ED
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
150 ns
Additional Feature
20 YEAR DATA RETENTION
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
Want to compare parts?
  1. AM29SL800CB-150ED
    Spansion
    512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29SL800CB-150ED

This table gives cross-reference parts and alternative options found for AM29SL800CB-150ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800CB-150ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800CT-150FI 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800CB-150ED vs AM29SL800CT-150FI
AM29SL800DB-150EI 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800DB-150EI
AM29SL800CT-150FC 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800CB-150ED vs AM29SL800CT-150FC
AM29SL800CT-150FI 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800CT-150FI
AM29SL800DT150FI 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800DT150FI
AM29SL800DB150FI Flash, 512KX16, 150ns, PDSO48, REVERSE, MO-142B, TSOP-48 AMD AM29SL800CB-150ED vs AM29SL800DB150FI
AM29SL800CT-150EF 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800CT-150EF
AM29SL800CB-150EC 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL800CB-150ED vs AM29SL800CB-150EC
AM29SL800CB-150EF 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800CB-150EF
AM29SL800CB-150FC 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800CB-150FC
Part Number Description Manufacturer Compare
AM29SL800DT100FF 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29SL800CB-150ED vs AM29SL800DT100FF
AM29F800BB-120FI Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800CB-150ED vs AM29F800BB-120FI
AM29SL800CT-120FC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29SL800CB-150ED vs AM29SL800CT-120FC
MR27V802FTN OTP ROM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 OKI Electric Industry Co Ltd AM29SL800CB-150ED vs MR27V802FTN
M29W800AB120N6 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB-150ED vs M29W800AB120N6
M29W800AB120N6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB-150ED vs M29W800AB120N6T
SST39VF800A-70-4I-EKE Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology AM29SL800CB-150ED vs SST39VF800A-70-4I-EKE
AM29LV800BT70ECB Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29SL800CB-150ED vs AM29LV800BT70ECB
M29F800DB70N1F 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29SL800CB-150ED vs M29F800DB70N1F
TE28F800C3TA110 Flash, 512KX16, 110ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation AM29SL800CB-150ED vs TE28F800C3TA110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800CB-150ED by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800CB-150ED by Spansion

Select Manufacturer
Which Manufacturer of AM29SL800CB-150ED would you like to use for your alert(s)?
  • Please alert me when AM29SL800CB-150ED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800CB-150ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800CB-150ED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800CB-150ED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800CB-150ED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800CB-150ED by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: