Memory
AM29SL800BB170FF
Spansion
Description: Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48

Overview of AM29SL800BB170FF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800BB170FF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800BB170FF by Spansion

AM29SL800BB170FF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
170 ns
Additional Feature
USER CONFIGURABLE AS 512K X 16
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29SL800BB170FF
    Spansion
    Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29SL800BB170FF

This table gives cross-reference parts and alternative options found for AM29SL800BB170FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800BB170FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800BB170FD Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB170FF vs AM29SL800BB170FD
Part Number Description Manufacturer Compare
AM29SL800BB170EC Flash, 1MX8, 170ns, PDSO48, TSOP-48 AMD AM29SL800BB170FF vs AM29SL800BB170EC
AM29SL800BB170FD Flash, 1MX8, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29SL800BB170FF vs AM29SL800BB170FD
AM29SL800BB170EF Flash, 1MX8, 170ns, PDSO48, TSOP-48 Spansion AM29SL800BB170FF vs AM29SL800BB170EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800BB170FF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800BB170FF by Spansion

Select Manufacturer
Which Manufacturer of AM29SL800BB170FF would you like to use for your alert(s)?
  • Please alert me when AM29SL800BB170FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800BB170FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800BB170FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800BB170FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800BB170FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800BB170FF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: