Part Details for AM29SL400CT-110ED by Spansion
Overview of AM29SL400CT-110ED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59453-121110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 12 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
59453-061110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 6 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. | |
59453-081110EDHLF | Amphenol Communications Solutions | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 8 Positions, Bottom Contact, 0.50mm (0.020in) Pitch. |
Part Details for AM29SL400CT-110ED
AM29SL400CT-110ED CAD Models
AM29SL400CT-110ED Part Data Attributes
|
AM29SL400CT-110ED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL400CT-110ED
Spansion
256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for AM29SL400CT-110ED
This table gives cross-reference parts and alternative options found for AM29SL400CT-110ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400CT-110ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL400CB110EI | Flash, 256KX16, 110ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CT-110ED vs AM29SL400CB110EI |
AM29SL400CT-110EC | 256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CT-110ED vs AM29SL400CT-110EC |
AM29SL400CT-110EI | 256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CT-110ED vs AM29SL400CT-110EI |
AM29SL400CB-110EF | 256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CT-110ED vs AM29SL400CB-110EF |
AM29SL400CB-110EI | 256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CT-110ED vs AM29SL400CB-110EI |
AM29SL400CT110EC | Flash, 256KX16, 110ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29SL400CT-110ED vs AM29SL400CT110EC |
AM29SL400CB-110ED | 256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29SL400CT-110ED vs AM29SL400CB-110ED |
AM29SL400CB-110EI | 256KX16 FLASH 1.8V PROM, 110ns, PDSO48, MO-142B, TSOP-48 | AMD | AM29SL400CT-110ED vs AM29SL400CB-110EI |
AM29SL400CT110EF | Flash, 256KX16, 110ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | AM29SL400CT-110ED vs AM29SL400CT110EF |
AM29SL400CB110ED | Flash, 256KX16, 110ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | AMD | AM29SL400CT-110ED vs AM29SL400CB110ED |