Part Details for AM29SL400CB-150WAC by Spansion
Overview of AM29SL400CB-150WAC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150WACBZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout | |
ADP150WACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout |
Part Details for AM29SL400CB-150WAC
AM29SL400CB-150WAC CAD Models
AM29SL400CB-150WAC Part Data Attributes
|
AM29SL400CB-150WAC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29SL400CB-150WAC
Spansion
256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 150 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.15 mm |
Alternate Parts for AM29SL400CB-150WAC
This table gives cross-reference parts and alternative options found for AM29SL400CB-150WAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL400CB-150WAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29SL400CT150WAC | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CT150WAC |
AM29SL400CB150WAD | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CB150WAD |
AM29SL400CB150WAC | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CB150WAC |
AM29SL400CB150WAI | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CB150WAI |
AM29SL400CT150WAI | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CT150WAI |
AM29SL400CB-150WBC | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CB-150WBC |
AM29SL400CT-150WAD | 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CB-150WAC vs AM29SL400CT-150WAD |
AM29SL400CT150WAD | Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CT150WAD |
AM29SL400CT-150WAC | 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29SL400CB-150WAC vs AM29SL400CT-150WAC |
AM29SL400CB-150WAI | 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29SL400CB-150WAC vs AM29SL400CB-150WAI |