Memory
AM29SL160CT-90ECN
Spansion
Description: Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48

Overview of AM29SL160CT-90ECN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL160CT-90ECN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL160CT-90ECN by Spansion

AM29SL160CT-90ECN
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29SL160CT-90ECN
    Spansion
    Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29SL160CT-90ECN

This table gives cross-reference parts and alternative options found for AM29SL160CT-90ECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL160CT-90ECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL160CT-90EF Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EF
AM29SL160CT-90EFN Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EFN
AM29SL160CT-90EI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EI
AM29SL160CT-90ED Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90ED
AM29SL160CT-90EC Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EC
Part Number Description Manufacturer Compare
AM29SL160CT-90EI Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EI
AM29SL160CT-90ED Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90ED
AM29SL160CT-90EDN Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EDN
AM29SL160CT-90EFN Flash, 1MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EFN
AM29SL160CT-90EF Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EF
AM29SL160CT-90EC Flash, 1MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29SL160CT-90ECN vs AM29SL160CT-90EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL160CT-90ECN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL160CT-90ECN by Spansion

Select Manufacturer
Which Manufacturer of AM29SL160CT-90ECN would you like to use for your alert(s)?
  • Please alert me when AM29SL160CT-90ECN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL160CT-90ECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL160CT-90ECN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL160CT-90ECN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL160CT-90ECN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL160CT-90ECN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: