Memory
AM29SL160CB-120WCD
Description: 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48

Overview of AM29SL160CB-120WCD by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL160CB-120WCD by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL160CB-120WCD by Spansion

AM29SL160CB-120WCD
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e1
Length
9 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Power Supplies
2 V
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. AM29SL160CB-120WCD
    Spansion
    1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
    VS

Alternate Parts for AM29SL160CB-120WCD

This table gives cross-reference parts and alternative options found for AM29SL160CB-120WCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL160CB-120WCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL160CB-120WCC Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 AMD AM29SL160CB-120WCD vs AM29SL160CB-120WCC
M59DR016C120ZB1 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29SL160CB-120WCD vs M59DR016C120ZB1
GT28F160C2BA120 Flash, 1MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 Intel Corporation AM29SL160CB-120WCD vs GT28F160C2BA120
M59DR016C120ZB6 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 0.75 MM PITCH, TFBGA-48 STMicroelectronics AM29SL160CB-120WCD vs M59DR016C120ZB6
GT28F160C2TA120 Flash, 1MX16, 120ns, PBGA48, CSP, MICRO, BGA-48 Intel Corporation AM29SL160CB-120WCD vs GT28F160C2TA120
AM29SL160CT-120WCC Flash, 1MX16, 120ns, PBGA48, 8 X 9 MM, FBGA-48 AMD AM29SL160CB-120WCD vs AM29SL160CT-120WCC
AM29DS163DT120WAE Flash, 1MX16, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL160CB-120WCD vs AM29DS163DT120WAE
AM29SL160CT-120WCD 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL160CB-120WCD vs AM29SL160CT-120WCD
AM29SL160CB-120WCF 1MX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL160CB-120WCD vs AM29SL160CB-120WCF
AM29DS163DB120WAI Flash, 1MX16, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL160CB-120WCD vs AM29DS163DB120WAI
Part Number Description Manufacturer Compare
CAT25020VP2I-T3 256X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 onsemi AM29SL160CB-120WCD vs CAT25020VP2I-T3
24LC16BI/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc AM29SL160CB-120WCD vs 24LC16BI/SL
24AA08-E/MC 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc AM29SL160CB-120WCD vs 24AA08-E/MC
24C16B-E/P 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc AM29SL160CB-120WCD vs 24C16B-E/P
93LCS66-I/P 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc AM29SL160CB-120WCD vs 93LCS66-I/P
M24C02RDW6 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AM29SL160CB-120WCD vs M24C02RDW6
CAT25C01SA-TE13 128X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 Catalyst Semiconductor AM29SL160CB-120WCD vs CAT25C01SA-TE13
M95128-RMN6/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics AM29SL160CB-120WCD vs M95128-RMN6/V
M24C01-WDW1T 128X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics AM29SL160CB-120WCD vs M24C01-WDW1T
AM29LV160DT-90WCD 1MX16 FLASH 3V PROM, 90ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL160CB-120WCD vs AM29LV160DT-90WCD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL160CB-120WCD by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL160CB-120WCD by Spansion

  • Please alert me when AM29SL160CB-120WCD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29SL160CB-120WCD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL160CB-120WCD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29SL160CB-120WCD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL160CB-120WCD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL160CB-120WCD by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: