Part Details for AM29PL160CB90EI by AMD
Overview of AM29PL160CB90EI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29PL160CB90EI
AM29PL160CB90EI CAD Models
AM29PL160CB90EI Part Data Attributes
|
AM29PL160CB90EI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29PL160CB90EI
AMD
2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 90 ns | |
Additional Feature | 20-YEAR DATA RETENTION | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29PL160CB90EI
This table gives cross-reference parts and alternative options found for AM29PL160CB90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PL160CB90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL162CT-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29DL162CT-90EI |
AM29DL163CB-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29DL163CB-90EI |
AM29LV160BT90FEB | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29PL160CB90EI vs AM29LV160BT90FEB |
AM29DL163CT-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29DL163CT-90EI |
AM29PL160CB90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | Spansion | AM29PL160CB90EI vs AM29PL160CB90EI |
AM29PL160CT90EC | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29PL160CT90EC |
AM29LV160BB90FEB | Flash, 2MX8, 90ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29PL160CB90EI vs AM29LV160BB90FEB |
AM29PL160CT90EI | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29PL160CT90EI |
AM29DL162CB-90EI | 2MX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29DL162CB-90EI |
AM29PL160CB90EC | Flash, 2MX8, 90ns, PDSO48, TSOP-48 | AMD | AM29PL160CB90EI vs AM29PL160CB90EC |