Part Details for AM29PDS322DT10WMIB by AMD
Overview of AM29PDS322DT10WMIB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29PDS322DT10WMIB
AM29PDS322DT10WMIB CAD Models
AM29PDS322DT10WMIB Part Data Attributes
|
AM29PDS322DT10WMIB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29PDS322DT10WMIB
AMD
Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29PDS322DT10WMIB
This table gives cross-reference parts and alternative options found for AM29PDS322DT10WMIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29PDS322DT10WMIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M59DR032EA10ZB6 | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29PDS322DT10WMIB vs M59DR032EA10ZB6 |
AM29PDS322DB10WMIB | Flash, 2MX16, 100ns, PBGA48, 6 X 12 MM, 0.80 MM PITCH, FBGA-48 | AMD | AM29PDS322DT10WMIB vs AM29PDS322DB10WMIB |
M59DR032EB10ZB1F | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032EB10ZB1F |
M59DR032EA10ZB6E | Flash, 2MX16, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | AM29PDS322DT10WMIB vs M59DR032EA10ZB6E |
M59DR032F100ZB1 | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, FBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032F100ZB1 |
M59DR032E100ZB6 | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, FBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032E100ZB6 |
M59DR032B100ZB6T | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032B100ZB6T |
M59DR032A100ZB6T | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032A100ZB6T |
M59DR032EB10ZB1 | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032EB10ZB1 |
M59DR032EA10ZB6E | 2MX16 FLASH 1.8V PROM, 100ns, PBGA48, 7 X 12 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | AM29PDS322DT10WMIB vs M59DR032EA10ZB6E |