Memory
AM29LV800BT120FC
Description: 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48

Overview of AM29LV800BT120FC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29LV800BT120FC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV800BT120FC by AMD

AM29LV800BT120FC
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
Package Description
REVERSE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
CONFG AS 512K X 16; TOP BOOT BLOCK
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
12 mm
Want to compare parts?
  1. AM29LV800BT120FC
    AMD
    512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV800BT120FC

This table gives cross-reference parts and alternative options found for AM29LV800BT120FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT120FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV800BT120EC 512KX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29LV800BT120EC
MX29L8100BTC-12 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, TSOP1-48 Macronix International Co Ltd AM29LV800BT120FC vs MX29L8100BTC-12
AM29LV800BB-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV800BT120FC vs AM29LV800BB-120EC
AM29LV800BB-120EI Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV800BT120FC vs AM29LV800BB-120EI
AM29LV800BB120FE 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29LV800BB120FE
AM29LV800BB120FF 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT120FC vs AM29LV800BB120FF
AM29LV800BB120FE 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT120FC vs AM29LV800BB120FE
AM29LV800BT120EF 512KX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV800BT120FC vs AM29LV800BT120EF
AM29DL800BB120EF Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion AM29LV800BT120FC vs AM29DL800BB120EF
AM29LV800BB120EI 512KX16 FLASH 3V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29LV800BB120EI
Part Number Description Manufacturer Compare
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29F800BB-55EE
M28W800BT90N1 512KX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV800BT120FC vs M28W800BT90N1
AM29DL800B-90REI Flash, 1MX8, 90ns, PDSO48, TSOP-48 AMD AM29LV800BT120FC vs AM29DL800B-90REI
AM29F800BT-120EC Flash, 512KX16, 120ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29F800BT-120EC
MBM29SL800BD-12TN Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Semiconductor Limited AM29LV800BT120FC vs MBM29SL800BD-12TN
AM29DL800B-150FI Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV800BT120FC vs AM29DL800B-150FI
AM29LV800BT-90EC Flash, 512KX16, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29LV800BT-90EC
AM29LV800BT70RFEB Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV800BT120FC vs AM29LV800BT70RFEB
AM29LV800BT120FF 512KX16 FLASH 3V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29LV800BT120FC vs AM29LV800BT120FF
AM29DL800B-150FEB Flash, 1MX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV800BT120FC vs AM29DL800B-150FEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV800BT120FC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV800BT120FC by AMD

Select Manufacturer
Which Manufacturer of AM29LV800BT120FC would you like to use for your alert(s)?
  • Please alert me when AM29LV800BT120FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV800BT120FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV800BT120FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV800BT120FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV800BT120FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV800BT120FC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: