Part Details for AM29LV800BT-70WBI by AMD
Overview of AM29LV800BT-70WBI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BT-70WBI
AM29LV800BT-70WBI CAD Models
AM29LV800BT-70WBI Part Data Attributes
|
AM29LV800BT-70WBI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BT-70WBI
AMD
Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV800BT-70WBI
This table gives cross-reference parts and alternative options found for AM29LV800BT-70WBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BT-70WBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29W800DT70ZE6 | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | AM29LV800BT-70WBI vs M29W800DT70ZE6 |
M29W800DT70ZE6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | AM29LV800BT-70WBI vs M29W800DT70ZE6T |
AM29LV800BB-70WBI | AMD | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV800BT-70WBI vs AM29LV800BB-70WBI |
M29W800DB70ZE1 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | AM29LV800BT-70WBI vs M29W800DB70ZE1 |
M29W800FB70ZA3E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | AM29LV800BT-70WBI vs M29W800FB70ZA3E |
M29W800FT7AZA6T | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | AM29LV800BT-70WBI vs M29W800FT7AZA6T |
M29W800FT70ZA3E | Numonyx Memory Solutions | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | AM29LV800BT-70WBI vs M29W800FT70ZA3E |
S29AL008J70BFN023 | Spansion | Check for Price | Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 | AM29LV800BT-70WBI vs S29AL008J70BFN023 |
M29W800DT70ZE1 | STMicroelectronics | Check for Price | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | AM29LV800BT-70WBI vs M29W800DT70ZE1 |
AM29LV800DT-70WBI | AMD | Check for Price | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | AM29LV800BT-70WBI vs AM29LV800DT-70WBI |