Part Details for AM29LV800BB120VAE by AMD
Overview of AM29LV800BB120VAE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB120VAE
AM29LV800BB120VAE CAD Models
AM29LV800BB120VAE Part Data Attributes
|
AM29LV800BB120VAE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB120VAE
AMD
Flash, 1MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV800BB120VAE
This table gives cross-reference parts and alternative options found for AM29LV800BB120VAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB120VAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT120VAK | Flash, 1MX8, 120ns, PBGA48, 8 X 6 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV800BB120VAE vs AM29LV800BT120VAK |
TMS28F800VB12CL | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800VB12CL |
TMS28F800ET80BQ | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800ET80BQ |
MBM29DL800TA-12PBT-SF2 | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FBGA-48 | FUJITSU Limited | AM29LV800BB120VAE vs MBM29DL800TA-12PBT-SF2 |
MBM29DL800TA-12PBT | Flash, 1MX8, 120ns, PBGA48, PLASTIC, FINE PITCH, BGA-48 | Spansion | AM29LV800BB120VAE vs MBM29DL800TA-12PBT |
TMS28F800VT12BQ | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800VT12BQ |
TMS28F800LT12BE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800LT12BE |
TMS28F800ET80BE | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800ET80BE |
TMS28F800LB12BQ | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800LB12BQ |
TMS28F800VT12CL | 1MX8 FLASH 3V PROM, 120ns, PBGA48 | Texas Instruments | AM29LV800BB120VAE vs TMS28F800VT12CL |