Part Details for AM29LV800BB-70WBD by Spansion
Overview of AM29LV800BB-70WBD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV800BB-70WBD
AM29LV800BB-70WBD CAD Models
AM29LV800BB-70WBD Part Data Attributes
|
AM29LV800BB-70WBD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV800BB-70WBD
Spansion
Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | CAN ALSO BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for AM29LV800BB-70WBD
This table gives cross-reference parts and alternative options found for AM29LV800BB-70WBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV800BB-70WBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A29L800AUG-70UF | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, TFBGA-48 | AMIC Technology | AM29LV800BB-70WBD vs A29L800AUG-70UF |
M29W800DXB70ZA1F | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | AM29LV800BB-70WBD vs M29W800DXB70ZA1F |
M29W800FB70ZA3E | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | AM29LV800BB-70WBD vs M29W800FB70ZA3E |
AM29LV800DB-70WCC | Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, FBGA-48 | Spansion | AM29LV800BB-70WBD vs AM29LV800DB-70WCC |
M29W800DXB70ZA1T | 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | AM29LV800BB-70WBD vs M29W800DXB70ZA1T |
MX26LV800ABXEC-70 | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-48 | Macronix International Co Ltd | AM29LV800BB-70WBD vs MX26LV800ABXEC-70 |
M29W800FB7AZA6F | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | AM29LV800BB-70WBD vs M29W800FB7AZA6F |
M29W800DB70ZA6E | Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | Numonyx Memory Solutions | AM29LV800BB-70WBD vs M29W800DB70ZA6E |
M29W800FB7AZA6T | Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | AM29LV800BB-70WBD vs M29W800FB7AZA6T |
MBM29DL800BA-70PBT-SF2-E1 | Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 | Spansion | AM29LV800BB-70WBD vs MBM29DL800BA-70PBT-SF2-E1 |