There are no models available for this part yet.
Overview of AM29LV640MB120EI by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AM29LV640MB120EI by AMD
Part Data Attributes for AM29LV640MB120EI by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
TSOP1
|
Package Description
|
MO-142B, TSOP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
120 ns
|
Alternate Memory Width
|
8
|
Boot Block
|
BOTTOM
|
Command User Interface
|
YES
|
Common Flash Interface
|
YES
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Sectors/Size
|
8,127
|
Number of Terminals
|
48
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP48,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Page Size
|
4/8 words
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
3 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
8K,64K
|
Standby Current-Max
|
0.000005 A
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
12 mm
|
Alternate Parts for AM29LV640MB120EI
This table gives cross-reference parts and alternative options found for AM29LV640MB120EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640MB120EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV641ML120EI | Flash, 4MX16, 120ns, PDSO48, MO-142BDD, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641ML120EI |
AM29LV641DH120REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DH120REIN |
AM29LV641DH121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DH121REIN |
MBM29LV650UE12TR | Flash, 4MX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV640MB120EI vs MBM29LV650UE12TR |
AM29LV641DL120FI | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DL120FI |
AM29LV641DL121REIN | Flash, 4MX16, 120ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DL121REIN |
AM29LV641DL121RFEN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DL121RFEN |
AM29LV641DH120REI | Flash, 4MX16, 120ns, PDSO48, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DH120REI |
AM29LV641DL120FE | Flash, 4MX16, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DL120FE |
AM29LV641DH120RFIN | Flash, 4MX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV640MB120EI vs AM29LV641DH120RFIN |