Part Details for AM29LV640DU120RWHF by Spansion
Overview of AM29LV640DU120RWHF by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM29LV640DU120RWHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ |
Part Details for AM29LV640DU120RWHF
AM29LV640DU120RWHF CAD Models
AM29LV640DU120RWHF Part Data Attributes
|
AM29LV640DU120RWHF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV640DU120RWHF
Spansion
Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV640DU120RWHF
This table gives cross-reference parts and alternative options found for AM29LV640DU120RWHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640DU120RWHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL640D120WHEN | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29DL640D120WHEN |
AM29DL640D120WHFN | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29DL640D120WHFN |
AM29LV640DU120RWHKN | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29LV640DU120RWHKN |
AM29LV640DU120RWHIN | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29LV640DU120RWHIN |
AM29LV640MU120WHI | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29LV640MU120WHI |
AM29LV640DU121RWHKN | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 11 X 12 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29LV640DU121RWHKN |
MBM29DL640E12PBT | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, PLASTIC, FBGA-63 | AM29LV640DU120RWHF vs MBM29DL640E12PBT |
AM29LV640MU120RWHI | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29LV640MU120RWHI |
AM29LV640MU120RWHF | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29LV640MU120RWHF |
AM29DL640D120WHE | Spansion | Check for Price | Flash, 4MX16, 120ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 | AM29LV640DU120RWHF vs AM29DL640D120WHE |