Part Details for AM29LV640DH12ZE by Spansion
Overview of AM29LV640DH12ZE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV640DH12ZE
AM29LV640DH12ZE CAD Models
AM29LV640DH12ZE Part Data Attributes
|
AM29LV640DH12ZE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV640DH12ZE
Spansion
Flash, 64MX16, 120ns, PDSO56, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SSOP | |
Package Description | SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 23.7 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV640DH12ZE
This table gives cross-reference parts and alternative options found for AM29LV640DH12ZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640DH12ZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640DL12ZE | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29LV640DH12ZE vs AM29LV640DL12ZE |
AM29LV640DL12ZE | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | AMD | AM29LV640DH12ZE vs AM29LV640DL12ZE |
AM29LV640DL12ZI | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | AMD | AM29LV640DH12ZE vs AM29LV640DL12ZI |
AM29LV640DL12ZK | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29LV640DH12ZE vs AM29LV640DL12ZK |
AM29LV640DH12ZI | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29LV640DH12ZE vs AM29LV640DH12ZI |
AM29LV640DH12ZE | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | AMD | AM29LV640DH12ZE vs AM29LV640DH12ZE |
AM29LV640DH12ZI | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | AMD | AM29LV640DH12ZE vs AM29LV640DH12ZI |
AM29LV640DL12ZI | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29LV640DH12ZE vs AM29LV640DL12ZI |
AM29LV640DL12ZF | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29LV640DH12ZE vs AM29LV640DL12ZF |
AM29LV640DH12ZF | Flash, 64MX16, 120ns, PDSO56, SSOP-56 | Spansion | AM29LV640DH12ZE vs AM29LV640DH12ZF |