Part Details for AM29LV640DH120RZFN by Spansion
Overview of AM29LV640DH120RZFN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV640DH120RZFN
AM29LV640DH120RZFN CAD Models
AM29LV640DH120RZFN Part Data Attributes
|
AM29LV640DH120RZFN
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV640DH120RZFN
Spansion
Flash, 4MX16, 120ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-180BA, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 23.7 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 13.3 mm |
Alternate Parts for AM29LV640DH120RZFN
This table gives cross-reference parts and alternative options found for AM29LV640DH120RZFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV640DH120RZFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640DH121RZF | Flash, 4MX16, 120ns, PDSO56, LEAD FREE, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DH121RZF |
AM29LV640DL121RZKN | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DL121RZKN |
AM29LV640DL121RZK | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DL121RZK |
AM29LV640DL120RZIN | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | AMD | AM29LV640DH120RZFN vs AM29LV640DL120RZIN |
AM29LV640DH121RZK | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DH121RZK |
AM29LV640DL120RZEN | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DL120RZEN |
AM29LV640DL120RZKN | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DL120RZKN |
AM29LV640DH120RZK | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DH120RZK |
AM29LV640DL120RZI | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | Spansion | AM29LV640DH120RZFN vs AM29LV640DL120RZI |
AM29LV640DL121RZIN | Flash, 4MX16, 120ns, PDSO56, MO-180BA, SSOP-56 | AMD | AM29LV640DH120RZFN vs AM29LV640DL121RZIN |