Memory
AM29LV400BT90WAI
Description: Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29LV400BT90WAI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400BT90WAI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BT90WAI by AMD

AM29LV400BT90WAI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; CAN ALSO BE CONFIGURED AS 256K X 16
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. AM29LV400BT90WAI
    AMD
    Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29LV400BT90WAI

This table gives cross-reference parts and alternative options found for AM29LV400BT90WAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BT90WAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BB90WAE Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29LV400BB90WAE
AM29LV400BB90WAC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29LV400BB90WAC
AM29LV400BB90WAI Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29LV400BB90WAI
AM29LV400BT90WAE Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29LV400BT90WAE
AM29LV400BT90WAC Flash, 256KX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29LV400BT90WAC
MBM29LV400BC-90PBT Flash, 256KX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29LV400BT90WAI vs MBM29LV400BC-90PBT
MBM29DL400BC-90PBT 256K X 16 FLASH 3V PROM, 90 ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29LV400BT90WAI vs MBM29DL400BC-90PBT
MBM29LV400TC-90PBT Flash, 256KX16, 90ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Semiconductor Limited AM29LV400BT90WAI vs MBM29LV400TC-90PBT
Part Number Description Manufacturer Compare
S29PL064J70BAI12 Flash, 4MX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion AM29LV400BT90WAI vs S29PL064J70BAI12
AM29SL400CB-150WAC 256KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29SL400CB-150WAC
M29W400DB45ZE6T 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29LV400BT90WAI vs M29W400DB45ZE6T
M29W400DT45ZE6T 256KX16 FLASH 3V PROM, 45ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29LV400BT90WAI vs M29W400DT45ZE6T
M29W400DT55ZA1 256KX16 FLASH 3V PROM, 55ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29LV400BT90WAI vs M29W400DT55ZA1
M29W400DT70ZA6E Flash, 256KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions AM29LV400BT90WAI vs M29W400DT70ZA6E
M29W640GL90ZA3E Flash, 4MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Numonyx Memory Solutions AM29LV400BT90WAI vs M29W640GL90ZA3E
AM29SL400CT150WAC Flash, 256KX16, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29SL400CT150WAC
AM29SL400CT-110WAI 256K X 16 FLASH 1.8V PROM, 110 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29LV400BT90WAI vs AM29SL400CT-110WAI
AM29LV400B-120WAE 512KX8 FLASH 3V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 AMD AM29LV400BT90WAI vs AM29LV400B-120WAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BT90WAI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BT90WAI by AMD

Select Manufacturer
Which Manufacturer of AM29LV400BT90WAI would you like to use for your alert(s)?
  • Please alert me when AM29LV400BT90WAI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400BT90WAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BT90WAI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400BT90WAI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BT90WAI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BT90WAI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: