Part Details for AM29LV400BT70RFD by Spansion
Overview of AM29LV400BT70RFD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV400BT70RFD
AM29LV400BT70RFD CAD Models
AM29LV400BT70RFD Part Data Attributes
|
AM29LV400BT70RFD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV400BT70RFD
Spansion
Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256K16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV400BT70RFD
This table gives cross-reference parts and alternative options found for AM29LV400BT70RFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BT70RFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL400BT-70RFD | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AM29LV400BT70RFD vs AM29DL400BT-70RFD |
AM29DL400BT-70FFB | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AM29LV400BT70RFD vs AM29DL400BT-70FFB |
AM29LV400T70RFC | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AM29LV400BT70RFD vs AM29LV400T70RFC |
AM29LV400BT70RFC | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AM29LV400BT70RFD vs AM29LV400BT70RFC |
MBM29LV400T-70PFTR | FUJITSU Limited | Check for Price | Flash, 512KX8, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | AM29LV400BT70RFD vs MBM29LV400T-70PFTR |
AM29LV400BT70RFI | Spansion | Check for Price | Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 | AM29LV400BT70RFD vs AM29LV400BT70RFI |