Memory
AM29LV400BB80FI
Description: Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48

Overview of AM29LV400BB80FI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400BB80FI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BB80FI by AMD

AM29LV400BB80FI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256K16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV400BB80FI
    AMD
    Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29LV400BB80FI

This table gives cross-reference parts and alternative options found for AM29LV400BB80FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB80FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BT80FC Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80FC
AM29LV400BB80FE Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BB80FE
AM29LV400BB80FC Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BB80FC
AM29LV400BB80EE Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BB80EE
AM29LV400BT80EC Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80EC
AM29LV400BB80EI Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BB80EI
AM29LV400BB80EC Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BB80EC
AM29LV400BT80EE Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80EE
AM29LV400BT80FI Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80FI
AM29LV400BT80EI Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80EI
Part Number Description Manufacturer Compare
M29F400B-70XM1 512KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV400BB80FI vs M29F400B-70XM1
AM29LV400BT80SE Flash, 512KX8, 80ns, PDSO44, SOP-44 AMD AM29LV400BB80FI vs AM29LV400BT80SE
AM29F400BT-65SC Flash, 512KX8, 60ns, PDSO44, SOP-44 AMD AM29LV400BB80FI vs AM29F400BT-65SC
M29F400B-70XN1 512KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV400BB80FI vs M29F400B-70XN1
AM29F400BB-65EC Flash, 512KX8, 60ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29F400BB-65EC
AM29LV400BT80EI Flash, 512KX8, 80ns, PDSO48, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80EI
AM29F400BB-65SI Flash, 512KX8, 60ns, PDSO44, SOP-44 AMD AM29LV400BB80FI vs AM29F400BB-65SI
M29F400T-70XM6 512KX8 FLASH 5V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV400BB80FI vs M29F400T-70XM6
M29F400T-150N6R 512KX8 FLASH 5V PROM, 150ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 STMicroelectronics AM29LV400BB80FI vs M29F400T-150N6R
AM29LV400BT80FI Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB80FI vs AM29LV400BT80FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BB80FI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BB80FI by AMD

Select Manufacturer
Which Manufacturer of AM29LV400BB80FI would you like to use for your alert(s)?
  • Please alert me when AM29LV400BB80FI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400BB80FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BB80FI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400BB80FI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BB80FI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BB80FI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: