Part Details for AM29LV400BB55RFI by Spansion
Overview of AM29LV400BB55RFI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV400BB55RFI
AM29LV400BB55RFI CAD Models
AM29LV400BB55RFI Part Data Attributes
|
AM29LV400BB55RFI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV400BB55RFI
Spansion
Flash, 256KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV400BB55RFI
This table gives cross-reference parts and alternative options found for AM29LV400BB55RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB55RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV400BB55RFD | Flash, 256KX16, 55ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV400BB55RFI vs AM29LV400BB55RFD |
MBM29DL400BC-55TR | Flash, 256KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV400BB55RFI vs MBM29DL400BC-55TR |
AM29LV400BB55RFC | Flash, 256KX16, 55ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV400BB55RFI vs AM29LV400BB55RFC |
MBM29LV400BC-55PFTR-E1 | Flash, 256KX16, 55ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | AM29LV400BB55RFI vs MBM29LV400BC-55PFTR-E1 |
MBM29DL400BC-55PFTR-E1 | Flash, 256KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV400BB55RFI vs MBM29DL400BC-55PFTR-E1 |
MBM29DL400BC-55TR-E1 | Flash, 256KX16, 55ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | AM29LV400BB55RFI vs MBM29DL400BC-55TR-E1 |
AM29LV400BB55RFF | Flash, 256KX16, 55ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV400BB55RFI vs AM29LV400BB55RFF |