Memory
AM29LV400BB-80WJK1
Spansion
Description: Flash, 256KX16, 80ns, WAFER-43

Overview of AM29LV400BB-80WJK1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400BB-80WJK1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BB-80WJK1 by Spansion

AM29LV400BB-80WJK1
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
WAFER
Package Description
WAFER-43
Pin Count
43
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-XUUC-N43
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
43
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. AM29LV400BB-80WJK1
    Spansion
    Flash, 256KX16, 80ns, WAFER-43
    VS

Alternate Parts for AM29LV400BB-80WJK1

This table gives cross-reference parts and alternative options found for AM29LV400BB-80WJK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB-80WJK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BB-80DWK1 Flash, 256KX16, 80ns, WAFER-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-80DWK1
AM29LV400BT-80WJI1 Flash, 256KX16, 80ns, WAFER-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BT-80WJI1
AM29LV400BB-80WJE1 Flash, 256KX16, 80ns, WAFER-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BB-80WJE1
AM29LV400BB-80DPD1 Flash, 256KX16, 80ns, DIE-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-80DPD1
AM29LV400BT-80DTE1 Flash, 256KX16, 80ns, DIE-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BT-80DTE1
AM29LV400BB-80DTI1 Flash, 256KX16, 80ns, SURF TAPE PACKAGE-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-80DTI1
AM29LV400BB-80WJF1 Flash, 256KX16, 80ns, WAFER-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-80WJF1
AM29LV400BT-80WJC1 Flash, 256KX16, 80ns, WAFER-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BT-80WJC1
AM29LV400BB-80WJC1 Flash, 256KX16, 80ns, WAFER-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-80WJC1
AM29LV400BB-80DPE1 Flash, 256KX16, 80ns, DIE-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BB-80DPE1
Part Number Description Manufacturer Compare
AM29LV400BB-120DPC1 Flash, 256KX16, 120ns, DIE-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-120DPC1
AM29LV400BB-80DPC1 Flash, 256KX16, 80ns, DIE-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BB-80DPC1
AM29F400BT-75DGC2 Flash, 256KX16, 70ns, DIE-43 AMD AM29LV400BB-80WJK1 vs AM29F400BT-75DGC2
AM29LV400BB-120DPI1 Flash, 256KX16, 120ns, DIE-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-120DPI1
AM29LV400BB-90DTF1 Flash, 256KX16, 90ns, SURF TAPE PACKAGE-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BB-90DTF1
AM29LV400BT-60RDTC1 Flash, 256KX16, 60ns, SURF TAPE PACKAGE-43 Spansion AM29LV400BB-80WJK1 vs AM29LV400BT-60RDTC1
AM29LV400BB-80WJC1 Flash, 256KX16, 80ns, WAFER-43 AMD AM29LV400BB-80WJK1 vs AM29LV400BB-80WJC1
AM29F400BB-120DPD2 Flash, 256KX16, 120ns, DIE-43 Spansion AM29LV400BB-80WJK1 vs AM29F400BB-120DPD2
AM29F400BB-90DWE2 Flash, 256KX16, 90ns, WAFER-43 AMD AM29LV400BB-80WJK1 vs AM29F400BB-90DWE2
AM29F400BB-75DTI2 Flash, 256KX16, 70ns, SURF TAPE PACKAGE-43 AMD AM29LV400BB-80WJK1 vs AM29F400BB-75DTI2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BB-80WJK1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BB-80WJK1 by Spansion

  • Please alert me when AM29LV400BB-80WJK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV400BB-80WJK1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BB-80WJK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV400BB-80WJK1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BB-80WJK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BB-80WJK1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: