Memory
AM29LV400BB-70EF
Description: 512KX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48

Overview of AM29LV400BB-70EF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT3570EFE#PBF Analog Devices 1.5A Buck Conv, 1.5A Boost Con
LT3570EFE#TRPBF Analog Devices 1.5A Buck Conv, 1.5A Boost Con

CAD Models for AM29LV400BB-70EF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400BB-70EF by Spansion

AM29LV400BB-70EF
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
70 ns
Additional Feature
CONFIGURABLE AS 256K X 16; EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
Want to compare parts?
  1. AM29LV400BB-70EF
    Spansion
    512KX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29LV400BB-70EF

This table gives cross-reference parts and alternative options found for AM29LV400BB-70EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB-70EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BT-70FE 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB-70EF vs AM29LV400BT-70FE
AM29LV400BT-70FC 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400BB-70EF vs AM29LV400BT-70FC
AM29LV400BT70RFC Flash, 512KX8, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB-70EF vs AM29LV400BT70RFC
AM29DL400BT70REI 512KX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 AMD AM29LV400BB-70EF vs AM29DL400BT70REI
AM29LV400BB-70FE 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB-70EF vs AM29LV400BB-70FE
AM29LV400BB-70EC 512KX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 AMD AM29LV400BB-70EF vs AM29LV400BB-70EC
AM29LV400BB-70FK 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400BB-70EF vs AM29LV400BB-70FK
AM29DL400BB70REI 512KX8 FLASH 3V PROM, 70ns, PDSO48, TSOP-48 Spansion AM29LV400BB-70EF vs AM29DL400BB70REI
AM29LV400BB-70FE 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400BB-70EF vs AM29LV400BB-70FE
AM29DL400BT-70EIB Flash, 512KX8, 70ns, PDSO48, TSOP-48 AMD AM29LV400BB-70EF vs AM29DL400BT-70EIB
Part Number Description Manufacturer Compare
M29F400BT70MT3E 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 STMicroelectronics AM29LV400BB-70EF vs M29F400BT70MT3E
HN62434F-20 MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd AM29LV400BB-70EF vs HN62434F-20
AM29F400BB-55EI0 Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV400BB-70EF vs AM29F400BB-55EI0
AT27C4096-12TI OTP ROM, 256KX16, 120ns, CMOS, PDSO40, PLASTIC, TSOP-40 Atmel Corporation AM29LV400BB-70EF vs AT27C4096-12TI
AM29F400AB-150FE Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400BB-70EF vs AM29F400AB-150FE
AM29DL400BB-120FI Flash, 256KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV400BB-70EF vs AM29DL400BB-120FI
AM29LV004BB-70FC Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 AMD AM29LV400BB-70EF vs AM29LV004BB-70FC
M29W400DT45N6E Flash, 256KX16, 45ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400BB-70EF vs M29W400DT45N6E
M29F400BT45N3 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV400BB-70EF vs M29F400BT45N3
M29F400BB55MT1 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics AM29LV400BB-70EF vs M29F400BB55MT1

Related Parts for AM29LV400BB-70EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400BB-70EF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400BB-70EF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV400BB-70EF would you like to use for your alert(s)?
  • Please alert me when AM29LV400BB-70EF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400BB-70EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400BB-70EF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400BB-70EF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400BB-70EF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400BB-70EF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: