Part Details for AM29LV400BB-120FE by AMD
Overview of AM29LV400BB-120FE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV400BB-120FE
AM29LV400BB-120FE CAD Models
AM29LV400BB-120FE Part Data Attributes
|
AM29LV400BB-120FE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV400BB-120FE
AMD
512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | REVERSE, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | CONFG AS 256K X 16; EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AM29LV400BB-120FE
This table gives cross-reference parts and alternative options found for AM29LV400BB-120FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400BB-120FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL400BB120FC | 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV400BB-120FE vs AM29DL400BB120FC |
AM29LV400BT-120EI | 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV400BB-120FE vs AM29LV400BT-120EI |
AM29LV400BB-120FK | 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV400BB-120FE vs AM29LV400BB-120FK |
AM29DL400BB-120EEB | Flash, 512KX8, 120ns, PDSO48, TSOP-48 | AMD | AM29LV400BB-120FE vs AM29DL400BB-120EEB |
AM29LV400BT-120FC | 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV400BB-120FE vs AM29LV400BT-120FC |
AM29LV400BT-120FI | 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | Spansion | AM29LV400BB-120FE vs AM29LV400BT-120FI |
AM29DL400BT120EI | 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV400BB-120FE vs AM29DL400BT120EI |
AM29LV400BB-120EF | 512KX8 FLASH 3V PROM, 120ns, PDSO48, TSOP-48 | Spansion | AM29LV400BB-120FE vs AM29LV400BB-120EF |
AM29DL400BB-120FCB | Flash, 512KX8, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV400BB-120FE vs AM29DL400BB-120FCB |
AM29DL400BB120FE | 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29LV400BB-120FE vs AM29DL400BB120FE |