Part Details for AM29LV400B90SE by Spansion
Overview of AM29LV400B90SE by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV400B90SE
AM29LV400B90SE CAD Models
AM29LV400B90SE Part Data Attributes
|
AM29LV400B90SE
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV400B90SE
Spansion
Flash, 512KX8, 90ns, PDSO44, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SOIC | |
Package Description | SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | CONFG AS 256K X 16; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29LV400B90SE
This table gives cross-reference parts and alternative options found for AM29LV400B90SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400B90SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV400B-90PF | 512KX8 FLASH 3V PROM, 90ns, PDSO44, PLASTIC, SOP-44 | FUJITSU Semiconductor Limited | AM29LV400B90SE vs MBM29LV400B-90PF |
AM29DL400BB-90SDB | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29DL400BB-90SDB |
TMS29LF400B-90BDBJL | 512KX8 FLASH 3V PROM, 90ns, PDSO44 | Texas Instruments | AM29LV400B90SE vs TMS29LF400B-90BDBJL |
AM29DL400BB-90SIB | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29DL400BB-90SIB |
AM29DL400BB-90SKB | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29DL400BB-90SKB |
AM29LV400B90SI | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29LV400B90SI |
AM29LV400B90SC | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29LV400B90SC |
AM29DL400BB-90SEB | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29DL400BB-90SEB |
AM29LV400B90SD | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29LV400B90SD |
AM29LV400B90SK | Flash, 512KX8, 90ns, PDSO44, SOP-44 | Spansion | AM29LV400B90SE vs AM29LV400B90SK |