Memory
AM29LV400B90EC
Description: Flash, 512KX8, 90ns, PDSO48, TSOP-48

Overview of AM29LV400B90EC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400B90EC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400B90EC by AMD

AM29LV400B90EC
AMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
CONFG AS 256K X 16; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29LV400B90EC
    AMD
    Flash, 512KX8, 90ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29LV400B90EC

This table gives cross-reference parts and alternative options found for AM29LV400B90EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400B90EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29DL400BT90EC 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD AM29LV400B90EC vs AM29DL400BT90EC
AM29DL400BB90FI 512KX8 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B90EC vs AM29DL400BB90FI
AM29LV400BT-90FI 512KX8 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400B90EC vs AM29LV400BT-90FI
AM29LV400BB-90ED 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion AM29LV400B90EC vs AM29LV400BB-90ED
AM29DL400BT-90ECB Flash, 512KX8, 90ns, PDSO48, TSOP-48 AMD AM29LV400B90EC vs AM29DL400BT-90ECB
AM29LV400BT-90EI 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 AMD AM29LV400B90EC vs AM29LV400BT-90EI
AM29LV400B90EI Flash, 512KX8, 90ns, PDSO48, TSOP-48 AMD AM29LV400B90EC vs AM29LV400B90EI
AM29LV400B90FC Flash, 512KX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400B90EC vs AM29LV400B90FC
AM29LV400B-90RFC 512KX8 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400B90EC vs AM29LV400B-90RFC
AM29LV400BB-90FK 512KX8 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B90EC vs AM29LV400BB-90FK
Part Number Description Manufacturer Compare
M29F400FT55N6T2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Numonyx Memory Solutions AM29LV400B90EC vs M29F400FT55N6T2
M29F400BB70MT3 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 STMicroelectronics AM29LV400B90EC vs M29F400BB70MT3
M29W400FB55N3F Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV400B90EC vs M29W400FB55N3F
AM29DL400BB70RFI 512KX8 FLASH 3V PROM, 70ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400B90EC vs AM29DL400BB70RFI
AM29DL400BB90EC 512KX8 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion AM29LV400B90EC vs AM29DL400BB90EC
AM29F400AB-90FI Flash, 512KX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400B90EC vs AM29F400AB-90FI
AM29F400BB-70EE Flash, 256KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV400B90EC vs AM29F400BB-70EE
AM29DL400BT120FI 512KX8 FLASH 3V PROM, 120ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV400B90EC vs AM29DL400BT120FI
M29F400FB55N6F2 Flash, 256KX16, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP1-48 Numonyx Memory Solutions AM29LV400B90EC vs M29F400FB55N6F2
AM29LV400BT-90FC 512KX8 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B90EC vs AM29LV400BT-90FC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400B90EC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400B90EC by AMD

  • Please alert me when AM29LV400B90EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29LV400B90EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400B90EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29LV400B90EC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400B90EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400B90EC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: