Memory
AM29LV400B80EC
Description: Flash, 512KX8, 80ns, PDSO48, TSOP-48

Overview of AM29LV400B80EC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV400B80EC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV400B80EC by Spansion

AM29LV400B80EC
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
CONFG AS 256K X 16; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Type
NOR TYPE
Want to compare parts?
  1. AM29LV400B80EC
    Spansion
    Flash, 512KX8, 80ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29LV400B80EC

This table gives cross-reference parts and alternative options found for AM29LV400B80EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV400B80EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV400BB80ED Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80ED
AM29LV400B80EF Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400B80EF
AM29DL400BB-80EIB Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80EIB
AM29DL400BB-80EEB Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80EEB
AM29LV400BB80EI Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80EI
AM29LV400B80EI Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400B80EI
AM29DL400BB-80ECB Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80ECB
AM29LV400BB80EK Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80EK
AM29LV400BB80EC Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80EC
AM29LV400B80ED Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400B80ED
Part Number Description Manufacturer Compare
AM29LV400B80EF Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400B80EF
AM29DL400BB-80EEB Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80EEB
AM29LV400BB80EC Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80EC
AM29LV400BB80ED Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80ED
AM29DL400BB-80FEB Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80FEB
AM29LV400B80FE Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400B80FE
AM29DL400BB-80EIB Flash, 512KX8, 80ns, PDSO48, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80EIB
AM29DL400BB-80FIB Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B80EC vs AM29DL400BB-80FIB
AM29LV400BB80FE Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80FE
AM29LV400BB80FI Flash, 512KX8, 80ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV400B80EC vs AM29LV400BB80FI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV400B80EC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV400B80EC by Spansion

Select Manufacturer
Which Manufacturer of AM29LV400B80EC would you like to use for your alert(s)?
  • Please alert me when AM29LV400B80EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV400B80EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV400B80EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV400B80EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV400B80EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV400B80EC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: