Part Details for AM29LV320MB120PCI by Spansion
Overview of AM29LV320MB120PCI by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Part Details for AM29LV320MB120PCI
AM29LV320MB120PCI CAD Models
AM29LV320MB120PCI Part Data Attributes
|
AM29LV320MB120PCI
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV320MB120PCI
Spansion
Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV320MB120PCI
This table gives cross-reference parts and alternative options found for AM29LV320MB120PCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320MB120PCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29DL320GB120PCI | Flash, 2MX16, 120ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, FBGA-64 | Spansion | AM29LV320MB120PCI vs AM29DL320GB120PCI |
AM29LV320MH120PCI | Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV320MB120PCI vs AM29LV320MH120PCI |
AM29LV320ML120PCI | Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV320MB120PCI vs AM29LV320ML120PCI |
AM29DL323GB120PCF | Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | AM29LV320MB120PCI vs AM29DL323GB120PCF |
AM29LV320MH120RPCI | Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV320MB120PCI vs AM29LV320MH120RPCI |
AM29DL323GT120PCI | Flash, 2MX16, 120ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV320MB120PCI vs AM29DL323GT120PCI |
AM29LV320MB120RPCI | Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV320MB120PCI vs AM29LV320MB120RPCI |
AM29DL324GB12PCI | Flash, 2MX16, 120ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV320MB120PCI vs AM29DL324GB12PCI |
AM29DL324GB120PCF | Flash, 2MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | AM29LV320MB120PCI vs AM29DL324GB120PCF |
AM29DL323GB12PCI | Flash, 2MX16, 120ns, PBGA64, 11 X 13 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV320MB120PCI vs AM29DL323GB12PCI |