Memory
AM29LV320DB90REF
Description: Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48

Overview of AM29LV320DB90REF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage

CAD Models for AM29LV320DB90REF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV320DB90REF by Spansion

AM29LV320DB90REF
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP1
Package Description
LEAD FREE, MO-142DD, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV320DB90REF
    Spansion
    Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48
    VS

Alternate Parts for AM29LV320DB90REF

This table gives cross-reference parts and alternative options found for AM29LV320DB90REF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV320DB90REF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL032M90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032M90TAIR43
S29GL032A90TFIR42 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032A90TFIR42
AM29LV320MB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV320DB90REF vs AM29LV320MB90REI
MBM29PL32BM90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV320DB90REF vs MBM29PL32BM90TN
AT49LV3218-90TJ Flash, 2MX16, 90ns, PDSO48, 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AM29LV320DB90REF vs AT49LV3218-90TJ
S29GL032A90TFIR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032A90TFIR43
S29GL032A90TAIR42 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032A90TAIR42
MX29LV320BTI-90R Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd AM29LV320DB90REF vs MX29LV320BTI-90R
MBM29LV320BE90TN-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion AM29LV320DB90REF vs MBM29LV320BE90TN-E1
AM29LV320MB90RED Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV320DB90REF vs AM29LV320MB90RED
Part Number Description Manufacturer Compare
S29GL032M90TFCR43 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032M90TFCR43
AM29LV320DB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV320DB90REF vs AM29LV320DB90REI
AT49LV3218-90TJ Flash, 2MX16, 90ns, PDSO48, 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AM29LV320DB90REF vs AT49LV3218-90TJ
S29GL032M90TAIR43 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032M90TAIR43
AT49LV3218-90TI Flash, 2MX16, 90ns, PDSO48, 20 X12 MM, PLASTIC, MO-142DD, TSOP1-48 Atmel Corporation AM29LV320DB90REF vs AT49LV3218-90TI
S29GL032M90TFIR40 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Spansion AM29LV320DB90REF vs S29GL032M90TFIR40
S29GL032N90TAIR33 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor AM29LV320DB90REF vs S29GL032N90TAIR33
AM29LV320MB90REI Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV320DB90REF vs AM29LV320MB90REI
S29GL032N90TFIR33 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor AM29LV320DB90REF vs S29GL032N90TFIR33
AM29LV320MB90RED Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29LV320DB90REF vs AM29LV320MB90RED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV320DB90REF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV320DB90REF by Spansion

  • Please alert me when AM29LV320DB90REF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV320DB90REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV320DB90REF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV320DB90REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV320DB90REF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV320DB90REF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: