Part Details for AM29LV256ML123PGI by AMD
Overview of AM29LV256ML123PGI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV256ML123PGI
AM29LV256ML123PGI CAD Models
AM29LV256ML123PGI Part Data Attributes
|
AM29LV256ML123PGI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV256ML123PGI
AMD
Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV256ML123PGI
This table gives cross-reference parts and alternative options found for AM29LV256ML123PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256ML123PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256MH129PGI | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV256ML123PGI vs AM29LV256MH129PGI |
AM29LV256MH123RPGI | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV256ML123PGI vs AM29LV256MH123RPGI |
AM29LV256MH120PCI | Flash, 16MX16, 120ns, PBGA64, 12 X 18 MM, 1 MM PITCH, FBGA-64 | AMD | AM29LV256ML123PGI vs AM29LV256MH120PCI |
AM29LV256MH128PGI | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV256ML123PGI vs AM29LV256MH128PGI |
AM29LV256MH123PGF | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV256ML123PGI vs AM29LV256MH123PGF |
AM29LV256ML123PGI | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV256ML123PGI vs AM29LV256ML123PGI |
AM29LV256ML120PCI | Flash, 16MX16, 120ns, PBGA64, 12 X 18 MM, 1 MM PITCH, FBGA-64 | AMD | AM29LV256ML123PGI vs AM29LV256ML120PCI |
AM29LV256ML123RPGI | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | AM29LV256ML123PGI vs AM29LV256ML123RPGI |
AM29LV256MH129PGF | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV256ML123PGI vs AM29LV256MH129PGF |
AM29LV256ML124PGI | Flash, 16MX16, 120ns, PBGA64, 18 X 12 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV256ML123PGI vs AM29LV256ML124PGI |