Part Details for AM29LV256ML112FI by AMD
Overview of AM29LV256ML112FI by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV256ML112FI
AM29LV256ML112FI CAD Models
AM29LV256ML112FI Part Data Attributes
|
AM29LV256ML112FI
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29LV256ML112FI
AMD
Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142EC, TSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV256ML112FI
This table gives cross-reference parts and alternative options found for AM29LV256ML112FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256ML112FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV256ML118FI | Flash, 16MX16, 110ns, PDSO56, REVERSE, TSOP-56 | AMD | AM29LV256ML112FI vs AM29LV256ML118FI |
AM29LV256MH119EF | Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV256ML112FI vs AM29LV256MH119EF |
JS28F256M29EWLD | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Micron Technology Inc | AM29LV256ML112FI vs JS28F256M29EWLD |
S29GL256P13TFIV20 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV256ML112FI vs S29GL256P13TFIV20 |
S29GL256P12TFI023 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 | Spansion | AM29LV256ML112FI vs S29GL256P12TFI023 |
AM29LV256ML118REI | Flash, 16MX16, 110ns, PDSO56, TSOP-56 | AMD | AM29LV256ML112FI vs AM29LV256ML118REI |
AM29LV256MH113EF | Flash, 16MX16, 110ns, PDSO56, MO-142B, TSOP-56 | Spansion | AM29LV256ML112FI vs AM29LV256MH113EF |
JS28F256M29EWLA | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Numonyx Memory Solutions | AM29LV256ML112FI vs JS28F256M29EWLA |
JS28F256M29EWHD | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, GREEN, TSOP-56 | Numonyx Memory Solutions | AM29LV256ML112FI vs JS28F256M29EWHD |
S29GL256P13TAIV20 | Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, MO-142EC, TSOP-56 | Spansion | AM29LV256ML112FI vs S29GL256P13TAIV20 |