Part Details for AM29LV256MH123FF by Spansion
Overview of AM29LV256MH123FF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV256MH123FF
AM29LV256MH123FF CAD Models
AM29LV256MH123FF Part Data Attributes
|
AM29LV256MH123FF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV256MH123FF
Spansion
Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | REVERSE, MO-142B, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for AM29LV256MH123FF
This table gives cross-reference parts and alternative options found for AM29LV256MH123FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256MH123FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV256MH129FF | Spansion | Check for Price | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV256MH123FF vs AM29LV256MH129FF |
AM29LV256ML124FI | Spansion | Check for Price | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV256MH123FF vs AM29LV256ML124FI |
AM29LV256ML124FF | Spansion | Check for Price | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV256MH123FF vs AM29LV256ML124FF |
AM29LV256ML123FF | Spansion | Check for Price | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV256MH123FF vs AM29LV256ML123FF |
AM29LV256MH124FF | Spansion | Check for Price | Flash, 16MX16, 120ns, PDSO56, REVERSE, MO-142B, TSOP-56 | AM29LV256MH123FF vs AM29LV256MH124FF |