Memory
AM29LV256MH118REF
Spansion
Description: Flash, 16MX16, 110ns, PDSO56, TSOP-56

Overview of AM29LV256MH118REF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV256MH118REF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV256MH118REF by Spansion

AM29LV256MH118REF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
110 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.4 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
56
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. AM29LV256MH118REF
    Spansion
    Flash, 16MX16, 110ns, PDSO56, TSOP-56
    VS

Alternate Parts for AM29LV256MH118REF

This table gives cross-reference parts and alternative options found for AM29LV256MH118REF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV256MH118REF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL256M11TAIR23 Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TAIR23
S29GL256M11TFIR12 Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142-EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TFIR12
AM29LV256ML113REF Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs AM29LV256ML113REF
MX29GL256EDT2I-11G Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56 Macronix International Co Ltd AM29LV256MH118REF vs MX29GL256EDT2I-11G
S29GL256M11TAIR22 Flash, 16MX16, 110ns, PDSO56, MO-142-EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TAIR22
S29GL256M11TFIR22 Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142-EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TFIR22
S29GL256M11TFIR10 Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TFIR10
S29GL256M11TAIR13 Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TAIR13
S29GL256M11TFIR20 Flash, 16MX16, 110ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TFIR20
S29GL256M11TAIR10 Flash, 16MX16, 110ns, PDSO56, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256M11TAIR10
Part Number Description Manufacturer Compare
M29W256GL70N6F Flash, 16MX16, 70ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 Numonyx Memory Solutions AM29LV256MH118REF vs M29W256GL70N6F
M29W256GL70N6E Flash, 16MX16, 70ns, PDSO56, TSOP-56 Micron Technology Inc AM29LV256MH118REF vs M29W256GL70N6E
AM29LV256ML103FI Flash, 16MX16, 100ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion AM29LV256MH118REF vs AM29LV256ML103FI
K8P5516UZB-PE4E0 Flash, 16MX16, 80ns, PDSO56, 20 X 14 MM, LEAD FREE, TSOP1-56 Samsung Semiconductor AM29LV256MH118REF vs K8P5516UZB-PE4E0
JS28F256J3F105 Flash, 16MX16, 105ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 Micron Technology Inc AM29LV256MH118REF vs JS28F256J3F105
S29GL256P90TFIV10 Flash, 256MX1, 90ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor AM29LV256MH118REF vs S29GL256P90TFIV10
AM29LV256MH90RFI Flash, 16MX16, 90ns, PDSO56, REVERSE, MO-142EC, TSOP-56 AMD AM29LV256MH118REF vs AM29LV256MH90RFI
AM29LV256MH119FI Flash, 16MX16, 110ns, PDSO56, REVERSE, MO-142B, TSOP-56 Spansion AM29LV256MH118REF vs AM29LV256MH119FI
S29GL256P11TFIV13 Flash, 256MX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion AM29LV256MH118REF vs S29GL256P11TFIV13
S29GL256P12TFI013 Flash, 16MX16, 110ns, PDSO56, 14 X 20 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor AM29LV256MH118REF vs S29GL256P12TFI013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV256MH118REF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV256MH118REF by Spansion

Select Manufacturer
Which Manufacturer of AM29LV256MH118REF would you like to use for your alert(s)?
  • Please alert me when AM29LV256MH118REF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV256MH118REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV256MH118REF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV256MH118REF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV256MH118REF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV256MH118REF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: