Memory
AM29LV200T-150EE
Description: Flash, 128KX16, 150ns, PDSO48, TSOP-48

Overview of AM29LV200T-150EE by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV200T-150EE by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV200T-150EE by Spansion

AM29LV200T-150EE
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV200T-150EE
    Spansion
    Flash, 128KX16, 150ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29LV200T-150EE

This table gives cross-reference parts and alternative options found for AM29LV200T-150EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200T-150EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV200T-150EI Flash, 128KX16, 150ns, PDSO48, TSOP-48 Spansion AM29LV200T-150EE vs AM29LV200T-150EI
AM29LV200T-150EC Flash, 128KX16, 150ns, PDSO48, TSOP-48 Spansion AM29LV200T-150EE vs AM29LV200T-150EC
Part Number Description Manufacturer Compare
M29W200BT90M1F Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200T-150EE vs M29W200BT90M1F
AM29LV200T-150EI Flash, 128KX16, 150ns, PDSO48, TSOP-48 Spansion AM29LV200T-150EE vs AM29LV200T-150EI
AM29LV200T-120FC Flash, 128KX16, 120ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV200T-150EE vs AM29LV200T-120FC
M29W200BT55N6F Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV200T-150EE vs M29W200BT55N6F
M29W200BT120M1F Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200T-150EE vs M29W200BT120M1F
M29W200BT120M1 Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200T-150EE vs M29W200BT120M1
M29W200BT55M1F Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200T-150EE vs M29W200BT55M1F
M29W200BT90M6 Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200T-150EE vs M29W200BT90M6
AM29LV200BT-70SK Flash, 128KX16, 70ns, PDSO44, LEAD FREE, MO-180AA, SOP-44 Spansion AM29LV200T-150EE vs AM29LV200BT-70SK
AM29LV200T-90RFI Flash, 256KX8, 90ns, PDSO48, REVERSE, TSOP-48 AMD AM29LV200T-150EE vs AM29LV200T-90RFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV200T-150EE by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV200T-150EE by Spansion

  • Please alert me when AM29LV200T-150EE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV200T-150EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV200T-150EE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV200T-150EE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV200T-150EE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV200T-150EE by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: