Part Details for AM29LV200BB-70RED by Spansion
Overview of AM29LV200BB-70RED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV200BB-70RED
AM29LV200BB-70RED CAD Models
AM29LV200BB-70RED Part Data Attributes
|
AM29LV200BB-70RED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV200BB-70RED
Spansion
Flash, 256KX8, 70ns, PDSO48, MO-142DD, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142DD, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV200BB-70RED
This table gives cross-reference parts and alternative options found for AM29LV200BB-70RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200BB-70RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBM29LV200B-70PFTN | 256KX8 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV200BB-70RED vs MBM29LV200B-70PFTN |
AM29LV200BB-70REF | Flash, 256KX8, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV200BB-70RED vs AM29LV200BB-70REF |
MBM29LV200B-70PFTN | Flash, 256KX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29LV200BB-70RED vs MBM29LV200B-70PFTN |
AM29LV200BB-70RFD | Flash, 256KX8, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | AM29LV200BB-70RED vs AM29LV200BB-70RFD |
AM29LV200BB-70REI | Flash, 256KX8, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | AM29LV200BB-70RED vs AM29LV200BB-70REI |
MBM29LV200B-70PFTR | 256KX8 FLASH 3V PROM, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | FUJITSU Semiconductor Limited | AM29LV200BB-70RED vs MBM29LV200B-70PFTR |