Part Details for AM29LV200BB-70DRD by Spansion
Overview of AM29LV200BB-70DRD by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29LV200BB-70DRD
AM29LV200BB-70DRD CAD Models
AM29LV200BB-70DRD Part Data Attributes
|
AM29LV200BB-70DRD
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV200BB-70DRD
Spansion
Flash, 128KX16, 70ns, DIE-43
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIE | |
Package Description | DIE-43 | |
Pin Count | 43 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-XUUC-N43 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 43 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE |
Alternate Parts for AM29LV200BB-70DRD
This table gives cross-reference parts and alternative options found for AM29LV200BB-70DRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200BB-70DRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200BB-70RDFE | Flash, 128KX16, 70ns, DIE-43 | AMD | AM29LV200BB-70DRD vs AM29LV200BB-70RDFE |
AM29LV200BB-70DRC | Flash, 128KX16, 70ns, DIE-43 | AMD | AM29LV200BB-70DRD vs AM29LV200BB-70DRC |
AM29LV200BB-70DPI | Flash, 128KX16, 70ns, DIE-43 | AMD | AM29LV200BB-70DRD vs AM29LV200BB-70DPI |
AM29LV200BB-70RDFE1 | Flash, 128KX16, 70ns, DIE-43 | Spansion | AM29LV200BB-70DRD vs AM29LV200BB-70RDFE1 |
AM29LV200BB-70RDRE | Flash, 128KX16, 70ns, DIE-43 | AMD | AM29LV200BB-70DRD vs AM29LV200BB-70RDRE |
AM29LV200BB-70DFI1 | Flash, 128KX16, 70ns, DIE-43 | Spansion | AM29LV200BB-70DRD vs AM29LV200BB-70DFI1 |
AM29LV200BB-70DFI | Flash, 128KX16, 70ns, DIE-43 | AMD | AM29LV200BB-70DRD vs AM29LV200BB-70DFI |
AM29LV200BB-70DFC1 | Flash, 128KX16, 70ns, DIE-43 | Spansion | AM29LV200BB-70DRD vs AM29LV200BB-70DFC1 |
AM29LV200BB-70RWJK1 | Flash, 128KX16, 70ns, WAFER-43 | Spansion | AM29LV200BB-70DRD vs AM29LV200BB-70RWJK1 |
AM29LV200BB-70DPF | Flash, 128KX16, 70ns, DIE-43 | Spansion | AM29LV200BB-70DRD vs AM29LV200BB-70DPF |