Memory
AM29LV200BB-60RDPF
Spansion
Description: Flash, 128KX16, 60ns, DIE-43

Overview of AM29LV200BB-60RDPF by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV200BB-60RDPF by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV200BB-60RDPF by Spansion

AM29LV200BB-60RDPF
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIE
Package Description
DIE-43
Pin Count
43
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
60 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-XUUC-N43
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
43
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Want to compare parts?
  1. AM29LV200BB-60RDPF
    Spansion
    Flash, 128KX16, 60ns, DIE-43
    VS

Alternate Parts for AM29LV200BB-60RDPF

This table gives cross-reference parts and alternative options found for AM29LV200BB-60RDPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200BB-60RDPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV200BB-60RDFD Flash, 128KX16, 60ns, DIE-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-60RDFD
AM29LV200BB-60RDTF Flash, 128KX16, 60ns, DIE-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-60RDTF
AM29LV200BT-60RDFC Flash, 128KX16, 60ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BT-60RDFC
AM29LV200BB-60RDPC Flash, 128KX16, 60ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BB-60RDPC
AM29LV200BB-60RDFC Flash, 128KX16, 60ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BB-60RDFC
AM29LV200BT-60RDPI Flash, 128KX16, 60ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BT-60RDPI
AM29LV200BB-60RDTC Flash, 128KX16, 60ns, DIE-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-60RDTC
AM29LV200BB-60RDPD Flash, 128KX16, 60ns, DIE-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-60RDPD
AM29LV200BB-60RDFC1 Flash, 128KX16, 60ns, DIE-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-60RDFC1
AM29LV200BT-60RDFI Flash, 128KX16, 60ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BT-60RDFI
Part Number Description Manufacturer Compare
AM29LV200BT-70DWF Flash, 128KX16, 70ns, WAFER-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BT-70DWF
AM29LV200BB-120DPI Flash, 128KX16, 120ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BB-120DPI
AM29LV200BB-120DWC Flash, 128KX16, 120ns, WAFER-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-120DWC
AM29LV200BB-70DTI Flash, 128KX16, 70ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BB-70DTI
AM29LV200BB-70DWD Flash, 128KX16, 70ns, WAFER-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-70DWD
AM29LV200BB-70WJD1 Flash, 128KX16, 70ns, WAFER-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-70WJD1
AM29LV200BB-70WJC1 Flash, 128KX16, 70ns, WAFER-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-70WJC1
AM29LV200BT-90DPC Flash, 128KX16, 90ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BT-90DPC
AM29LV200BT-120DFC Flash, 128KX16, 120ns, DIE-43 AMD AM29LV200BB-60RDPF vs AM29LV200BT-120DFC
AM29LV200BB-70RDPE1 Flash, 128KX16, 70ns, DIE-43 Spansion AM29LV200BB-60RDPF vs AM29LV200BB-70RDPE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV200BB-60RDPF by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV200BB-60RDPF by Spansion

  • Please alert me when AM29LV200BB-60RDPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV200BB-60RDPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV200BB-60RDPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV200BB-60RDPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV200BB-60RDPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV200BB-60RDPF by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: