Memory
AM29LV200B-120EC
Description: Flash, 128KX16, 120ns, PDSO48, TSOP-48

Overview of AM29LV200B-120EC by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for AM29LV200B-120EC by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29LV200B-120EC by Spansion

AM29LV200B-120EC
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29LV200B-120EC
    Spansion
    Flash, 128KX16, 120ns, PDSO48, TSOP-48
    VS

Alternate Parts for AM29LV200B-120EC

This table gives cross-reference parts and alternative options found for AM29LV200B-120EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV200B-120EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM29LV200BC-12PFTR Flash, 128KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited AM29LV200B-120EC vs MBM29LV200BC-12PFTR
AM29LV200B-120EI Flash, 128KX16, 120ns, PDSO48, TSOP-48 Spansion AM29LV200B-120EC vs AM29LV200B-120EI
MBM29LV200BC-12PFTN Flash, 128KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29LV200B-120EC vs MBM29LV200BC-12PFTN
Part Number Description Manufacturer Compare
AM29LV200BB-90SE Flash, 128KX16, 90ns, PDSO44, MO-180AA, 44 PIN Spansion AM29LV200B-120EC vs AM29LV200BB-90SE
AT49BV2048-20RI Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AM29LV200B-120EC vs AT49BV2048-20RI
M29W200BB55N1F 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 STMicroelectronics AM29LV200B-120EC vs M29W200BB55N1F
M29W200BB90M1F Flash, 128KX16, 90ns, PDSO44, 0.525 INCH, LEAD FREE, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200B-120EC vs M29W200BB90M1F
AM29LV200B-90REI Flash, 128KX16, 90ns, PDSO48, TSOP-48 Spansion AM29LV200B-120EC vs AM29LV200B-90REI
MT28F200B1SG-8B Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc AM29LV200B-120EC vs MT28F200B1SG-8B
MT28F200B1SG-8BTR Flash, 128KX16, 110ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44 Micron Technology Inc AM29LV200B-120EC vs MT28F200B1SG-8BTR
M29W200BB55M1 Flash, 128KX16, 55ns, PDSO44, 0.525 INCH, PLASTIC, SOP-44 Numonyx Memory Solutions AM29LV200B-120EC vs M29W200BB55M1
AT49LV2048-20RC Flash, 128KX16, 200ns, PDSO44, 0.525 INCH, PLASTIC, SOIC-44 Atmel Corporation AM29LV200B-120EC vs AT49LV2048-20RC
M29W200BB90N6F Flash, 128KX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29LV200B-120EC vs M29W200BB90N6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV200B-120EC by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV200B-120EC by Spansion

Select Manufacturer
Which Manufacturer of AM29LV200B-120EC would you like to use for your alert(s)?
  • Please alert me when AM29LV200B-120EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV200B-120EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV200B-120EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV200B-120EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV200B-120EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV200B-120EC by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: