Part Details for AM29LV160MT90RPCF by Spansion
Overview of AM29LV160MT90RPCF by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160MT90RPCF
AM29LV160MT90RPCF CAD Models
AM29LV160MT90RPCF Part Data Attributes
|
AM29LV160MT90RPCF
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160MT90RPCF
Spansion
Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for AM29LV160MT90RPCF
This table gives cross-reference parts and alternative options found for AM29LV160MT90RPCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160MT90RPCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160MT90RPCI | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | AM29LV160MT90RPCF vs AM29LV160MT90RPCI |
S29AL016M90FFIR13 | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29LV160MT90RPCF vs S29AL016M90FFIR13 |
S29GL016A90FAIR10 | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29LV160MT90RPCF vs S29GL016A90FAIR10 |
S29GL016A90FAIR13 | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29LV160MT90RPCF vs S29GL016A90FAIR13 |
S29GL016A90FFIR12 | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | AM29LV160MT90RPCF vs S29GL016A90FFIR12 |
S29AL016M90FAIR12 | Flash, 1MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | AM29LV160MT90RPCF vs S29AL016M90FAIR12 |